337-032-540-808

Heilind Number:EDA337-032-540-808
Manufacturer:EDAC
Manufacturer Number:337-032-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design. Engineered for optimum performance, this connector boasts a 3 A amperage capacity, ensuring reliable power delivery. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and 32 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our full range of PCB connectors for more innovative solutions.