337-032-540-812

Heilind Number:EDA337-032-540-812
Manufacturer:EDAC
Manufacturer Number:337-032-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for efficiency and durability, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. The 32 positions allow for ample connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Explore our range of connectors for more solutions tailored to your requirements.