337-032-540-858

Heilind Number:EDA337-032-540-858
Manufacturer:EDAC
Manufacturer Number:337-032-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-540-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and longevity, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 32 positions, it facilitates complex board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in the quality and precision of this green connector for your electronic projects.