337-032-541-102

Heilind Number:EDA337-032-541-102
Manufacturer:EDAC
Manufacturer Number:337-032-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 32 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance in various applications. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. The vibrant green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Trust in its robust construction and superior conductivity to meet your connectivity needs with uncompromising quality.