337-032-541-103

Heilind Number:EDA337-032-541-103
Manufacturer:EDAC
Manufacturer Number:337-032-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in vivid Green. Engineered for high performance, it features a single row design with 32 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a precise fit. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.