337-032-541-104

Heilind Number:EDA337-032-541-104
Manufacturer:EDAC
Manufacturer Number:337-032-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 32 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your electronic projects with this essential connector.