337-032-541-107

Heilind Number:EDA337-032-541-107
Manufacturer:EDAC
Manufacturer Number:337-032-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 32 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, precision is key in its assembly. The straight mount orientation further simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this essential connector, perfect for a wide range of applications in the field of electronics.