337-032-541-168

Heilind Number:EDA337-032-541-168
Manufacturer:EDAC
Manufacturer Number:337-032-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant Green color, this connector boasts a single row layout with 32 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Each contact is made of durable Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.