337-032-541-202

Heilind Number:EDA337-032-541-202
Manufacturer:EDAC
Manufacturer Number:337-032-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while delivering reliable performance. With a 3A amperage capacity, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Boasting two rows and 32 positions, it offers ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 degrees Celsius, it's suitable for a variety of environments. Ideal for board-to-board PCB connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.