337-032-541-207

Heilind Number:EDA337-032-541-207
Manufacturer:EDAC
Manufacturer Number:337-032-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-207

Detailed Description

Enhance your electronic connections with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts spaced at a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for up to 32 positions. The straight mount orientation ensures easy assembly, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Perfect for PCB applications, this connector is a must-have for any electronic setup.