337-032-541-208

Heilind Number:EDA337-032-541-208
Manufacturer:EDAC
Manufacturer Number:337-032-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component for seamless circuit board integration. Designed with a vibrant Green hue, it not only offers visual appeal but also ensures easy identification during assembly. Featuring a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in all operating conditions. With two rows of Copper Alloy contacts, each capable of delivering up to 3 A of power, it facilitates efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 32 positions cater to a wide range of connection needs. Whether for commercial or industrial use, its straight mount orientation ensures a secure fit on PCBs. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is a versatile solution for various applications. Explore our range of connectors to find the perfect fit for your project.