337-032-541-212

Heilind Number:EDA337-032-541-212
Manufacturer:EDAC
Manufacturer Number:337-032-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-212

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for reliability, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety in operation. With two rows and 32 positions, it offers ample space for secure PCB connections. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation to optimize space utilization and streamline your board-to-board connections. Upgrade your setup with this essential component for seamless performance.