337-032-541-258

Heilind Number:EDA337-032-541-258
Manufacturer:EDAC
Manufacturer Number:337-032-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability. With two rows of 32 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.