337-032-541-268

Heilind Number:EDA337-032-541-268
Manufacturer:EDAC
Manufacturer Number:337-032-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-268

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With two rows and 32 positions, this connector offers ample space for multiple connections, ideal for high-density PCB layouts. The copper alloy contacts guarantee efficient signal transmission, even in demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures compatibility in various settings. Trust in our connector for dependable and efficient board-to-board connections.