337-032-541-603

Heilind Number:EDA337-032-541-603
Manufacturer:EDAC
Manufacturer Number:337-032-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector boasts a single row layout with 32 positions, offering ample room for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Elevate your board-to-board connections with this essential component.