337-032-541-607

Heilind Number:EDA337-032-541-607
Manufacturer:EDAC
Manufacturer Number:337-032-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-607

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, designed for seamless integration and optimal performance. This vibrant green connector boasts a single row of 32 positions, each crafted with durable copper alloy for reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures safe and secure operation, even in challenging environments. With a 3A amperage rating and a pitch of .156 inches, it guarantees efficient power delivery. The connector's straight mount orientation and compact design make it ideal for space-conscious installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.