337-032-541-608

Heilind Number:EDA337-032-541-608
Manufacturer:EDAC
Manufacturer Number:337-032-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from high-quality Copper Alloy. With a single row layout and a pitch of .156 inches, it offers seamless integration for your circuit boards. The 32 positions ensure versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Elevate your electronic projects with this essential component.