337-032-541-612

Heilind Number:EDA337-032-541-612
Manufacturer:EDAC
Manufacturer Number:337-032-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-612

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 32 positions for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Perfect for Board to Board PCB connections, this connector is a must-have component for your electronic projects.