337-032-541-668

Heilind Number:EDA337-032-541-668
Manufacturer:EDAC
Manufacturer Number:337-032-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your circuit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Explore its capabilities and elevate your PCB design.