337-032-541-678

Heilind Number:EDA337-032-541-678
Manufacturer:EDAC
Manufacturer Number:337-032-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. The connector offers 32 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, perfect for precise board-to-board connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your system's connectivity with this essential component.