337-032-541-802

Heilind Number:EDA337-032-541-802
Manufacturer:EDAC
Manufacturer Number:337-032-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision, this connector features two rows of 32 positions each, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees optimal performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it easy to install on PCBs, facilitating efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this high-quality Card Edge Connector.