337-032-541-803

Heilind Number:EDA337-032-541-803
Manufacturer:EDAC
Manufacturer Number:337-032-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3A amperage rating and Copper Alloy contacts, it ensures reliable power transmission. The connector boasts a double row layout, with 32 positions in total, offering ample space for your connections. Its .156-inch pitch and .2-inch row spacing allow for easy installation onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for use in electronic devices and systems, this connector guarantees efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.