337-032-541-804

Heilind Number:EDA337-032-541-804
Manufacturer:EDAC
Manufacturer Number:337-032-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue, adding a touch of style to your circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission, rated for up to 3 A. The double-row design, with 32 positions and a .156-inch pitch, offers ample space for secure connections. Ideal for board-to-board applications, its straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various projects. Trust in this connector's superior quality and performance for your electronic designs.