337-032-541-808

Heilind Number:EDA337-032-541-808
Manufacturer:EDAC
Manufacturer Number:337-032-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-808

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector, designed for seamless integration in board-to-board applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high performance with a current rating of 3A. The straight mount orientation and 32 positions provide versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Elevate your electronic projects with this essential component.