337-032-541-812

Heilind Number:EDA337-032-541-812
Manufacturer:EDAC
Manufacturer Number:337-032-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing. With a double-row configuration, it offers 32 positions for seamless integration. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating reliably in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether for industrial or commercial use, this connector guarantees efficient board-to-board connections with a straight mount orientation. Trust in its 3A amperage capacity and high-quality construction for long-lasting reliability. Upgrade your setup with this essential component.