337-032-541-868

Heilind Number:EDA337-032-541-868
Manufacturer:EDAC
Manufacturer Number:337-032-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-541-868

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, providing seamless connectivity for up to 32 positions. Its straight mount orientation allows for easy installation on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.