337-032-542-103

Heilind Number:EDA337-032-542-103
Manufacturer:EDAC
Manufacturer Number:337-032-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and Copper Alloy contact material, it ensures reliable contact points for optimal signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 32 positions allow for versatile use. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for various applications, this Card Edge Connector is a valuable addition to any project.