337-032-542-104

Heilind Number:EDA337-032-542-104
Manufacturer:EDAC
Manufacturer Number:337-032-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green color and a single row configuration, featuring 32 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting reliability in any application. The contact material, Copper Alloy, guarantees efficient power transmission, with a pitch and row spacing of .156 and .2 inches respectively for precise alignment. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assembly with this essential component.