337-032-542-107

Heilind Number:EDA337-032-542-107
Manufacturer:EDAC
Manufacturer Number:337-032-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-107

Detailed Description

Enhance connectivity in your electronic projects with this robust Card Edge Connector. Designed for optimal performance, it boasts a single row configuration with 32 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it offers both reliability and visual appeal. The copper alloy contact material guarantees efficient power transmission, with a 3 A amperage rating meeting industry standards. With a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on PCBs. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connectivity in your assembly projects.