337-032-542-108

Heilind Number:EDA337-032-542-108
Manufacturer:EDAC
Manufacturer Number:337-032-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green hue. Designed for seamless integration, it boasts a single row with 32 positions for optimal functionality. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact point is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity game with this essential component.