337-032-542-112

Heilind Number:EDA337-032-542-112
Manufacturer:EDAC
Manufacturer Number:337-032-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-112

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and copper alloy contact material, it ensures reliable power transmission at an amperage of 3 A. The 32 positions and .156 inch pitch offer ample space for seamless integration, while the .2 inch row spacing allows for efficient routing. Its straight mount orientation simplifies installation, making it suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore our comprehensive range of connectors for more options.