337-032-542-168

Heilind Number:EDA337-032-542-168
Manufacturer:EDAC
Manufacturer Number:337-032-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-168

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable power delivery. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting usage even in demanding environments. The Copper Alloy contact material offers excellent conductivity, while the 3A amperage rating supports efficient power transfer. Designed with precision, this connector boasts 32 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, allowing for seamless integration into your circuit setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to optimize connectivity in your electronic devices.