337-032-542-201

Heilind Number:EDA337-032-542-201
Manufacturer:EDAC
Manufacturer Number:337-032-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance. Featuring two rows of 32 positions each, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed for durability and efficiency. Perfect for a wide range of electronic applications, it's a must-have component for your PCB projects.