337-032-542-202

Heilind Number:EDA337-032-542-202
Manufacturer:EDAC
Manufacturer Number:337-032-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-202

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for efficient power transmission, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, this connector offers reliable conductivity and is capable of handling up to 3 A of current. The .156-inch pitch and .2-inch row spacing, along with 32 positions, provide ample room for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications.Upgrade your PCB setup with this essential component.