337-032-542-203

Heilind Number:EDA337-032-542-203
Manufacturer:EDAC
Manufacturer Number:337-032-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency, this connector features a high amperage of 3 A, making it suitable for power-intensive applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows and 32 positions, it offers ample connectivity options for your circuit boards. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your board-to-board connections with this essential component.