337-032-542-207

Heilind Number:EDA337-032-542-207
Manufacturer:EDAC
Manufacturer Number:337-032-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color that stands out on your board. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3 A. Boasting a double-row design with 32 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Upgrade your connectivity with this essential component in the world of PCB connectors.