337-032-542-208

Heilind Number:EDA337-032-542-208
Manufacturer:EDAC
Manufacturer Number:337-032-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 32 positions, it offers ample space for secure contact points. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Trust in our high-quality connector to optimize your PCB setups and streamline your electronic projects.