337-032-542-212

Heilind Number:EDA337-032-542-212
Manufacturer:EDAC
Manufacturer Number:337-032-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision, it features a vibrant green hue that stands out on your board. Operating at an amperage of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made of Copper Alloy, it offers efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate 32 positions, facilitating intricate circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust this connector to optimize your connectivity needs seamlessly.