337-032-542-258

Heilind Number:EDA337-032-542-258
Manufacturer:EDAC
Manufacturer Number:337-032-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Featuring a striking Green color, this connector is designed for optimal performance, offering a high amperage of 3A. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows and 32 positions, it facilitates seamless connections with precision. The contact material, Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for effortless integration into your PCB setup. Upgrade your connectivity solutions with this essential component.