337-032-542-268

Heilind Number:EDA337-032-542-268
Manufacturer:EDAC
Manufacturer Number:337-032-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-268

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 3A. Featuring 32 positions, this connector offers ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality Card Edge Connector, and experience seamless and efficient performance like never before.