337-032-542-602

Heilind Number:EDA337-032-542-602
Manufacturer:EDAC
Manufacturer Number:337-032-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-602

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for reliable power transmission. With a single row configuration and a total of 32 positions spaced at a .156-inch pitch, it offers seamless integration onto your PCB. The green color adds a visual distinction, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector ensures stability in various working environments. Perfect for board-to-board connections, it's a must-have component in your electronic projects.