337-032-542-603

Heilind Number:EDA337-032-542-603
Manufacturer:EDAC
Manufacturer Number:337-032-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-603

Detailed Description

Enhance connectivity within your electronic applications with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification. Engineered for optimal performance, this connector boasts a 3A amperage capacity, making it suitable for various power requirements. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in demanding environments. With a single row design, copper alloy contact material, and 32 positions, it facilitates seamless data transfer and signal conductivity. The .156-inch pitch and .2-inch row spacing offer precision and stability during connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, proves to be a versatile and essential component. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in extreme conditions. Explore our range of PCB connectors to discover more essential components for your projects.