337-032-542-608

Heilind Number:EDA337-032-542-608
Manufacturer:EDAC
Manufacturer Number:337-032-542-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-608

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 32 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees both reliability and visual appeal. The contact material, made of Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. With a straight mount orientation, it's easy to install and ensures a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.