337-032-542-612

Heilind Number:EDA337-032-542-612
Manufacturer:EDAC
Manufacturer Number:337-032-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensuring both safety and aesthetics. With a single row housing and copper alloy contact material, it offers efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 32 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your PCB assembly with this essential component, guaranteeing secure and efficient connections.