337-032-542-678

Heilind Number:EDA337-032-542-678
Manufacturer:EDAC
Manufacturer Number:337-032-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-678

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 32 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers robust protection and reliability. With a copper alloy contact material, it guarantees excellent conductivity. Featuring a vibrant green color, it adds a touch of style to your setup. Its straight mount orientation and .156-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.