337-032-542-802

Heilind Number:EDA337-032-542-802
Manufacturer:EDAC
Manufacturer Number:337-032-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on your board. Featuring a total of 32 positions, it's perfect for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.