337-032-542-803

Heilind Number:EDA337-032-542-803
Manufacturer:EDAC
Manufacturer Number:337-032-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-803

Detailed Description

Enhance your circuitry with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Boasting two rows of precision-crafted Copper Alloy contacts with a pitch of .156 inches and a total of 32 positions, it ensures reliable power delivery at an amperage of 3 A. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.