337-032-542-807

Heilind Number:EDA337-032-542-807
Manufacturer:EDAC
Manufacturer Number:337-032-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-807

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable data transfer. The straight mount orientation and 32 positions make it easy to integrate into your PCB setup. Operating seamlessly in a wide temperature range from -40 to 105°C, it's perfect for both industrial and commercial applications. Explore our range of PCB connectors for all your project needs.