337-032-542-808

Heilind Number:EDA337-032-542-808
Manufacturer:EDAC
Manufacturer Number:337-032-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-808

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 32 copper alloy contacts, it ensures reliable signal transfer, even in demanding industrial environments. The .156-inch pitch and .2-inch row spacing provide seamless integration, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees long-lasting performance in any application. Upgrade your connectivity solutions with this essential component.