337-032-542-812

Heilind Number:EDA337-032-542-812
Manufacturer:EDAC
Manufacturer Number:337-032-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-032-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-032-542-812

Detailed Description

Enhance connectivity in your PCB layouts with this Card Edge Connector, a crucial component for seamless data transfer. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. Designed for efficiency, this connector features two rows of copper alloy contacts, ensuring a reliable connection for up to 32 positions. The UL 94V-0 Thermoplastic Polyester housing offers durability and peace of mind, even in demanding environments with temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.